Isolator and Circulator
RF Isolator and Circulators
D3I3841Q - DiTom Microwave
Video Transcript
DiTom Microwave
D3I3841Q
RF Isolators and Circulators
RF Isolator 38000MHz to 41000MHz
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99, NLR
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
Unknown
PPAP
Unknown
Type
Isolator
Configuration
2
Connector Type
2.4mm(Female)
Minimum Frequency (MHz)
38000
Maximum Frequency (MHz)
41000
Maximum VSWR
1.3
Minimum Isolation (dB)
17
Maximum Insertion Loss (dB)
1
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Package Height
12.7
Package Width
22.35
Package Length
32
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
2 주
Price:
$1,523.51
1+
$1,523.51
25+
$1,519.09
100+
$1,509.98