유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Actuator Style | Lever |
Switch Configuration | N.O. |
Pole Throw Configuration | SPST |
Maximum Current Rating (A) | 0.001@5VDC |
Maximum DC Voltage Rating (V) | 5 |
Dielectric Strength | 100VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 3000 |
Electrical Life (Cycles) | 100000 |
Mechanical Life (Cycles) | 150000 |
Operating Force (N) | 0.3 |
Mounting | Surface Mount |
Termination Style | J-Bend |
Number of Terminals | 2 |
Body Orientation | Right Angle |
Total Travel (mm) | 3.8 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Actuator Length (mm) | 2.3 |
Body Length (mm) | 3 |
Body Depth (mm) | 3.1 |
Body Height (mm) | 0.9 |
Product Length (mm) | 4.09 |
Product Depth (mm) | 5.4 |
Product Height (mm) | 0.9 |