유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | 5A992b |
친환경 무연 | Obsolete |
미국 세관 상품 코드 | EA |
Automotive | No |
PPAP | No |
제품 카테고리 | Transceiver |
Maximum Data Rate | 60Kbps |
Maximum RF Operating Frequency Range (MHz) | 1500 to 2500 |
Maximum RF Operating Frequency (MHz) | 2480 |
Operating Band Frequency (MHz) | 2403 to 2480 |
Minimum Operating Supply Voltage | 1.71V |
Typical Operating Supply Voltage | 3.3V |
Maximum Operating Supply Voltage | 3.6V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 2.8(Max) |
Package Width | 20 |
Package Length | 20 |