Diodes IncorporatedD5V0P4UR6SO-7ESD Suppressors
ESD Suppressor TVS Uni-Dir 3.3V 6-Pin SOT-26 T/R
The D5V0P4UR6SO-7 from Diodes Incorporated is a four-channel, low capacitance TVS diode array suitable for protecting high-speed I/Os (such as USB 2.0, Firewire, HDMI, etc.). This module offers low capacitance (2.1pF typical) and high ESD surge capability to protect up to four channels ― all in a RoHS-certified "green" package free of lead, halogen, and antimony.
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 mm |
Package Width | 1.6 mm |
Package Length | 3 mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-26 |
6 | |
Lead Shape | Gull-wing |