STMicroelectronicsDA112S1ESD Suppressors
ESD Suppressor Diode Array Uni-Dir 18V 8-Pin SO N Tube
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Diode Array | |
Hex | |
Uni-Directional | |
6 | |
18 | |
2 | |
730 | |
-55 | |
150 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
Protect your investments from electrostatic discharge by implementing this diode array DA112S1 ESD protection device from STMicroelectronics. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. This device comes in tube packaging. It is made in a hex configuration.
EDA / CAD Models |