EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Evaluation Board | |
DAC8832 | |
DAC | |
16 | |
1M | |
Win XP | |
DXP DAC Exerciser Program/LabView | |
Serial | |
5(Typ) | |
No | |
No |
Dev Kit Description
This EVM features the DAC8831/32 16-bit resolution, un-buffered voltage output digital-to-analog converter. The board also supports the 14-pin QFN package (RGY) only for the DAC8831/32. The design is based on the modular EVM format that the Data Acquisitions Product group, of Texas Instruments, provides. This board affords a quick and easy way to evaluate the functionality and performance of this high-resolution DAC. This EVM includes an onboard reference and buffer circuits that allow high speed serial interface with a variety of TI DSPs and microcontroller interface boards. This EVM is compatible with TI's 5-6K, HPA-MCU Interface Boards and additional 3rd party board the HPA449 Demonstration Board form SoftBaugh, Inc.
Dev Kit Features
-Slide switch SW1 provides the means to supply unipolar of bipolar output operation
-For wider dynamic range the EVM can be configured to use an external reference to increase output swing
-Because the EVM is designed on TI's Modular form factor custom cable design is not necessary
-The EVM has an on-board voltage reference of +2.5 VDC and is jumper selectable via jumper W1
-The output characterization test for the DAC8831/32 is performed using an OPA735 output buffer ampDev Kit Additional Information
Technical Document