Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Adjustable | |
1.21 to 20 | |
0.75 | |
2.3 | |
20 | |
0.05@1mA|0.1@100mA|0.21@500mA|0.27@750mA | |
4.5mV | |
8mV | |
Current Limit|Thermal Protection | |
-55 | |
125 | |
Military | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.59(Max) |
Package Width | 7.04(Max) |
Package Length | 7.2(Max) |
PCB changed | 10 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
10 | |
Lead Shape | Flat |