Analog DevicesDATA-5962R8961002VHAVoltage References
V-Ref Precision 2.5V 10-Pin CFPAK Tray
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Precision | |
Shunt | |
35ppm/°C | |
10mV | |
2.5 | |
-55 | |
125 | |
Military | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.29(Max) |
Package Width | 6.6(Max) |
Package Length | 7.11(Max) |
PCB changed | 10 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
10 | |
Lead Shape | Flat |