Taiwan SemiconductorDBL106G C1Bridge Rectifiers

Diode Rectifier Bridge Single 800V 1A 4-Pin DBL Tube

If you want to convert an alternating current input into a direct current, then this DBL106G C1 full bridge rectifier from Taiwan Semiconductor is perfect for you! In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.

No Stock Available

Quantity Increments of 100 Minimum 5000
  • Ships from:
    미국
    Manufacturer Lead Time:
    17 주
    • Price: