์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8536.50.70.00 |
Automotive | Unknown |
PPAP | Unknown |
Switch Configuration | N.O./N.C. |
Actuator Style | Button |
Pole Throw Configuration | SPDT |
Maximum Current Rating (A) | 6@250VAC |
Electrical Life (Cycles) | 10000 |
Mechanical Life (Cycles) | 15000000 |
Maximum Movement Differential (mm) | 0.1 |
Mounting | Screw Mount |
Termination Style | Wire Lead |
Base Material | Polyethylene Terephthalate |
Body Orientation | Straight |
Minimum Operating Temperature (ยฐC) | -40 |
Maximum Operating Temperature (ยฐC) | 105 |
Body Length (mm) | 20 |
Body Depth (mm) | 6.45 |
Body Height (mm) | 16.3 |
Operating Force (N) | 1.96 |