Analog Devices DC480A-A Power Management Development Boards and Kits
LTC3405AES6-1.5 DC to DC Converter and Switching Regulator Chip 1.5V Output Demonstration Circuit

LTC3405AES6-1.5 DC to DC Converter and Switching Regulator Chip 1.5V Output Demonstration Circuit
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8473.30.11.80 |
Automotive | No |
PPAP | No |
Type | Demonstration Circuit |
Supported Device Technology | DC to DC Converter and Switching Regulator Chip |
Number of Outputs | 1 |
Output Voltage Range (VDC) | 1.5(Typ) |
Output Current (mA) | 300 |
Input Voltage Range | 2.5VDC to 5.5VDC |
Switching Frequency (kHz) | 1500 |
Supported Device | LTC3405AES6-1.5 |
Product Weight (g) | N/A |
Product Length (mm) | N/A |
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
LTC3405AES6-1.5 DC to DC Converter and Switching Regulator Chip 1.5V Output Demonstration Circuit
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8473.30.11.80 |
Automotive | No |
PPAP | No |
Type | Demonstration Circuit |
Supported Device Technology | DC to DC Converter and Switching Regulator Chip |
Number of Outputs | 1 |
Output Voltage Range (VDC) | 1.5(Typ) |
Output Current (mA) | 300 |
Input Voltage Range | 2.5VDC to 5.5VDC |
Switching Frequency (kHz) | 1500 |
Supported Device | LTC3405AES6-1.5 |
Product Weight (g) | N/A |
Product Length (mm) | N/A |
제조업체