유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
미국 세관 상품 코드 | 9030.33.38.00 |
Automotive | No |
PPAP | No |
Type | Digital |
Minimum Operating Supply Voltage | 5VDC |
Maximum Operating Supply Voltage | 40VDC |
Maximum Operating Supply Current (mA) | 15 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 60 |
Minimum Storage Temperature (°C) | -20 |
Maximum Storage Temperature (°C) | 75 |
Dimensions (mm) | 35.05x22.35x25.4 |
Product Weight (g) | 17 |
Display Type | LED |
Display Digits | 3.5 |