유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8504.40.95.80 |
Automotive | No |
PPAP | No |
Type | Step Down |
Isolation | Isolated |
Number of Outputs | 2 |
Minimum Input Voltage (V) | 9 |
Maximum Input Voltage (V) | 18 |
Output Voltage (V) | -5|5 |
Output Current (A) | -1.2|1.2 |
Output Power (W) | 12 |
Minimum Isolation Voltage | 1500VDC |
Input/Output Type | DC/DC |
Switching Frequency (kHz) | 400(Min) |
Switching Regulator | Yes |
Load Regulation | 0.5% |
Line Regulation | 0.5% |
Efficiency (%) | 80(Typ) |
On/Off Logic | Positive |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 71 |
Output Type | Fixed |
Product Weight (g) | 18 |
Mounting | Through Hole |
Package Height | 12.2 |
Package Width | 20.3 |
Package Length | 31.8 |
PCB changed | 9 |
Pin Count | 9 |