TDKDEA252450BT-7012D1RF Filters
RF Filter Band Pass 2450MHz 2400MHz to 2500MHz 2.2dB 50Ohm SMD 8Pin 1008 T/R
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Band Pass | |
2450 | |
2400 to 2500 | |
50Ohm | |
2.2 | |
10 | |
Surface Mount | |
8 | |
1008 | |
-40 | |
85 | |
Tape and Reel | |
2.5 | |
2 | |
1 |
Remove unwanted frequencies from the signals transmitted or received by your electronic device with this specially engineered band pass DEA252450BT-7012D1 RF filter from TDK. This item should be stored between -40 °C and 85 °C. This RF filter has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 8 terminals. This product is 2.5 mm long, 1 mm tall and 2 mm deep.
EDA / CAD Models |