미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | NRND |
Automotive | No |
PPAP | No |
Type | Zener |
Configuration | Dual Common Anode |
Direction Type | Uni-Directional |
Number of Elements per Chip | 2 |
Maximum Working Voltage (V) | 5 |
Minimum Breakdown Voltage (V) | 5.3 |
Maximum Reverse Leakage Current (uA) | 0.5 |
Test Current (mA) | 1 |
Maximum Power Dissipation (mW) | 100 |
Capacitance Value (pF) | 2.5 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 3 |
Supplier Package | USM |
Pin Count | 3 |