Diodes IncorporatedDFLT5V0A-7Transient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 5V 225W 2-Pin PowerDI 123 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
6.4 | |
9.2 | |
5 | |
24.5 | |
400 | |
10 | |
1125 | |
-65 | |
150 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.78 |
Package Length | 2.8 |
PCB changed | 2 |
Standard Package Name | PowerDI 123 |
Supplier Package | PowerDI 123 |
2 | |
Lead Shape | No Lead |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this DFLT5V0A-7 TVS diode from Diodes Zetex is perfect for you. This device's maximum clamping voltage is 9.2 V and minimum breakdown voltage is 6.4 V. Its test current is 10 mA. Its maximum leakage current is 400 μA. Its peak pulse power dissipation is 1125 W. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.