Micro Commercial ComponentsDFLZ8V2-TPZener
Diode Zener Single 8.2V 5% 1000mW 2-Pin SOD-123FL T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Single | |
8.2 | |
5% | |
1.2 | |
1000 | |
100 | |
5 | |
2 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.35(Max) |
Package Width | 1.9(Max) |
Package Length | 3.1(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123FL |
2 | |
Lead Shape | Flat |
This DFLZ8V2-TP zener diode from Micro Commercial Components will allow you to run it in the reverse direction. Its maximum leakage current is 5 μA. Its maximum power dissipation is 1000 mW. Its test current is 100 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener device has a nominal voltage of 8.2 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C.