Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 20.88 |
Package Width | 5.03 |
Package Length | 19.91 |
PCB changed | 3 |
Supplier Package | ISOPLUS I4-PAC |
3 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode DHH55-36N1F rectifier from Ixys Corporation. Its maximum power dissipation is 210000 mW. It is made in a dual series configuration. This rectifier has an operating temperature range of -55 °C to 150 °C. Its peak non-repetitive surge current is 700 A, while its maximum continuous forward current is 60 A.