유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | LTB |
미국 세관 상품 코드 | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | Signal Line |
Configuration | Quad |
Number of Lines | 4 |
Impedance (Ohm) | 90 |
Test Frequency (Hz) | 100M |
Maximum DC Current (A) | 0.06 |
Maximum DC Resistance (Ohm) | 4.63 |
Minimum Insulation Resistance (Ohm) | 100M |
Voltage Rating | 5VDC |
Withstand Voltage | 12.5VDC |
Mounting | Surface Mount |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Maximum Product Length (mm) | 1.6 |
Maximum Product Depth (mm) | 0.75 |
Maximum Product Height (mm) | 0.5 |