유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.32.00.71 |
Automotive | No |
PPAP | No |
Configuration | Array 15 |
Direction Type | Uni-Directional |
Number of Elements per Chip | 15 |
Maximum Working Voltage (V) | 5 |
Minimum Breakdown Voltage (V) | 6 |
Maximum Clamping Voltage (V) | 10.6 |
Maximum Peak Pulse Current (A) | 70 |
Maximum Reverse Leakage Current (uA) | 200 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 1300 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Through Hole |
Package Height | 4.87(Max) |
Package Width | 12.19(Max) |
Package Length | 23.48(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | CDIP |
Pin Count | 16 |
Lead Shape | Through Hole |