유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | 3A991A1 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.31.00.70 |
Automotive | Yes |
PPAP | Yes |
Type | Video Processor |
Maximum Video Resolution (Pixels) | 1080 |
Color Space | RGB|YUV |
Maximum Video RAM (MB) | 512 |
Interface Type | I2C|SDIO|SPI|UART |
CPU Interface | Yes |
DRAM Interface | Yes |
I2C | 2 |
Graphics/Video Engine | 2D/3D |
Minimum Operating Supply Voltage (V) | 1.71|3.135 |
Operating Supply Voltage (V) | 1.8|3.3 |
Maximum Operating Supply Voltage (V) | 1.89|3.465 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 2.39 |
Package Width | 15.12(Max) |
Package Length | 15.12(Max) |
PCB changed | 367 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
Pin Count | 367 |