Cornell Dubilier ElectronicsDME4S47K-FCapacitor Film
Cap Film 0.047uF 400V PET 10%( 12.5 X 5.5 X 8.5mm) Radial 10mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
This DME4S47K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 0.047uF. This product is 12.5(Max) mm long, 8.5(Max) mm tall and 5.5(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The DME4S47K-F part has a radial termination style. It has a tolerance of 10%.
아직도 필요한 부품을 찾고 계십니까?
세계 최대 규모의 전자부품 시장인 Verical.com에서 검색하며, 이곳에서는 찾기 어려운 부품이 수백만 가지 제공됩니다.
