์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 2200 |
Maximum Continuous Forward Current (A) | 120 |
Peak Non-Repetitive Surge Current (A) | 2160 |
Peak Forward Voltage (V) | 1.64@240A |
Peak Reverse Current (uA) | 100 |
Maximum Power Dissipation (mW) | 600000 |
Minimum Operating Temperature (ยฐC) | -55 |
Maximum Operating Temperature (ยฐC) | 150 |
Mounting | Through Hole |
Package Height | 26.42(Max) |
Package Width | 5.21(Max) |
Package Length | 20.29(Max) |
PCB changed | 2 |
Tab | Tab |
Supplier Package | ISOPLUS 264 |
Pin Count | 2 |