LED Indication
LEDs
DNU-SPMWHT541MP5WARUS5 - Samsung Electro-Mechanics
Video Transcript
Samsung Electro-Mechanics
DNU-SPMWHT541MP5WARUS5
LEDs
LED Uni-Color White 5000K 80 4-Pin T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
제품 카테고리
Chip LED
Color
White
Number of LEDs
1
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Luminous Flux
37lm(Max)
Maximum Forward Current (mA)
180
Test Current (mA)
65
Maximum Forward Voltage (V)
3.2
Reverse Voltage (V)
1.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Typical Color Temperature
5000K
Lead Standoff
No
Supplier Color
White
Color Rendering Index
80
High Power
Yes
High Brightness
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.7
Package Width
5
Package Length
3
PCB changed
4
Pin Count
4
EDA / CAD Models
No Stock Available
Quantity
Increments of 2500
Minimum 25000
Quote
Ships from:
미국
Manufacturer Lead Time:
6 주
Price: