Maxim IntegratedDS3501U+HDigital Potentiometers
Digital Potentiometer 10kOhm 128POS Non-Volatile Linear 10-Pin uMAX
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Linear | |
1 | |
128 | |
Non-Volatile | |
10 | |
4.5 | |
12|15|5|9 | |
15.5 | |
2.7 to 5.5 | |
0.06 | |
Analog and Digital | |
-40 | |
100 | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.05(Max) |
Package Length | 3.05(Max) |
PCB changed | 10 |
Standard Package Name | SOP |
Supplier Package | uMAX |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |