유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Function | Deserializer |
Number of Drivers | 1 |
Number of Receivers | 24 |
Number of Elements per Chip | 1 |
Transmission Data Rate (Mbps) | 903 |
Minimum Operating Frequency (MHz) | 10 |
Maximum Operating Frequency (MHz) | 43 |
Input Signal Type | LVCMOS |
Minimum Operating Supply Voltage (V) | 1.71|3 |
Maximum Operating Supply Voltage (V) | 1.89|3.6 |
Differential Input Low Threshold Voltage (V) | -0.09 |
Differential Input High Threshold Voltage (V) | 0.09 |
Maximum Differential Output Voltage (V) | 0.412 |
Typical Operating Supply Voltage (V) | 1.8|3.3 |
Maximum Input Current (uA) | 20 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 7.15(Max) |
Package Length | 7.15(Max) |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
Pin Count | 48 |
Lead Shape | No Lead |