Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
100 | |
Dual Common Cathode | |
Active | |
-55 to 175 | |
15 | |
2.04@15A | |
175 | |
Mounting | Through Hole |
Package Height | 16(Max) |
Package Width | 5(Max) |
Package Length | 11(Max) |
PCB changed | 3 |
Tab | Tab |
Supplier Package | ISOPLUS 220 |
3 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode DSEC29-06AC rectifier from Ixys Corporation. Its maximum power dissipation is 95000 mW. Its peak non-repetitive surge current is 110 A, while its maximum continuous forward current is 35 A. It is made in a dual common cathode configuration. This rectifier has an operating temperature range of -55 °C to 175 °C.