IXYSDSEP2X61-03ARectifiers

Diode Switching 300V 60A 4-Pin SOT-227B Tube

If your circuit needs to adjust from an AC to DC voltage use a switching diode DSEP2X61-03A rectifier from Ixys Corporation. Its maximum power dissipation is 140000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 600 A, while its maximum continuous forward current is 60 A. It is made in a dual parallel configuration.

A datasheet is only available for this product at this time.