유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | Switching Diode |
Configuration | Dual Parallel |
Peak Reverse Repetitive Voltage (V) | 300 |
Maximum Continuous Forward Current (A) | 60 |
Peak Non-Repetitive Surge Current (A) | 600 |
Peak Forward Voltage (V) | 1.82@120A |
Peak Reverse Current (uA) | 650 |
Maximum Power Dissipation (mW) | 140000 |
Peak Reverse Recovery Time (ns) | 40(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Screw |
Package Width | 25.42(Max) mm |
Package Length | 38.23(Max) mm |
PCB changed | 4 |
Supplier Package | SOT-227B |
Pin Count | 4 |
Lead Shape | Screw |