Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
40 | |
Single | |
Active | |
-40 | |
-40 to 175 | |
45 | |
1.57@90A | |
150 | |
Mounting | Through Hole |
Package Height | 21.46(Max) |
Package Width | 5.3(Max) |
Package Length | 16.26(Max) |
PCB changed | 2 |
Tab | Tab |
Supplier Package | ISOPLUS 247 |
2 |
Convert your alternating currents to direct currents with this DSI45-16AR rectifier from Ixys Corporation! Its peak non-repetitive surge current is 520 A, while its maximum continuous forward current is 48 A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. It is made in a single configuration.