Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 21.46(Max) mm |
Package Width | 5.3(Max) mm |
Package Length | 16.26(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247AD |
3 | |
Lead Shape | Through Hole |
This DSP25-16A rectifier from Ixys Corporation is a crucial component in DC power supplies and high-voltage DC power transmission systems. It is made in a dual series configuration. Its peak non-repetitive surge current is 330 A, while its maximum continuous forward current is 28 A. This rectifier has an operating temperature range of -40 °C to 180 °C.