Diodes IncorporatedDSS4540X-13GP BJT
Trans GP BJT NPN 40V 4A 2000mW 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.75 | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Power | |
Single Dual Collector | |
1 | |
40 | |
40 | |
6 | |
1 | |
1.1@200mA@4A|1.2@500mA@5A | |
-55 to 150 | |
0.09@5mA@0.5A|0.12@10mA@1A|0.15@200mA@2A|0.29@200mA@4A|0.355@500mA@5A | |
4 | |
100@5A@2V|250@2A@2V|300@0.5A@2V|300@1A@2V | |
2000 | |
70(Min) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 2.5 |
Package Length | 4.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 | |
Lead Shape | Flat |