TDK-LambdaDT100PW240CExternal Plug-In Adapters
Plug-In Adapter Single-OUT 24V 4.17A 100W
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Desktop |
Package Height | 44 |
Package Width | 85 |
Package Length | 170 |
Most electrical sub-systems operate using an alternating current pattern. The DT100PW240C portable external plug-in adapter from TDK-Lambda can transform these currents into usable direct currents. This part's single output can handle a current up to 4.17 A. This part has an input voltage of 90 to 264 V. It has a fixed output that has a voltage of 24 V and maximum output power of 100 W. This part has a minimum operating temperature of 0 °C and a maximum of 40 °C.