유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Unconfirmed |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
제품 카테고리 | DC Fan |
Voltage Rating (V) | 12 |
Power Rating (W) | 20 |
Nominal Speed (r/min) | 5000 |
Maximum Airflow (CFM) | 158.92 |
Noise Level (dB) | 56 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 127 X 127 X 38 |
Mounting | Flange Mount |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 65 |
Product Length (Metric) (mm) | 127 |
Product Depth (Metric) (mm) | 127 |
Product Height (Metric) (mm) | 38 |