Indicators
Panel Mount Indicators
DX0507/GN/24 - Bulgin Limited
Video Transcript
Bulgin Limited
DX0507/GN/24
Panel Mount Indicators
LED Panel Mount Indicator Uni-Color Green 100mcd 2-Pin Bulk
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Color
Green
Number of LEDs
1
Intensity
100mcd
Maximum Forward Voltage (V)
2.2
Maximum Forward Current (mA)
25
Maximum Reverse Current (uA)
10
Maximum Power Dissipation (mW)
105
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
High Brightness
No
High Power
No
Housing Material
Polycarbonate
IP Rating
IP67
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Supplier Color
Green
Mounting
Stud
Package Height
18.99
Package Width
21.9
Package Length
29.2
PCB changed
2
Pin Count
2
Lead Shape
Terminal Stud
EDA / CAD Models
총 재고 수량 : 24 부품
Quantity
Increments of 1
Minimum 2
Quote
Ships from:
미국
Manufacturer Lead Time:
0 주
Country Of origin:
튀니지
Price: