Proximity Sensors
E2AS08KN04WPC22M - Omron
Video Transcript
Omron
E2AS08KN04WPC22M
Proximity Sensors
Proximity Sensor Inductive NC NPN 4mm 10V to 32VDC 3-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Type
Inductive
Module/IC Classification
Module
Switching Mode
NC
Sensing Distance (mm)
4
Sensing Distance Range (mm)
2 to 7
Response Frequency (Hz)
1000
Output Type
NPN
DC Supply Voltage (V)
10 to 32
Typical Operating Supply Voltage (V)
12|15|18|24
Maximum Operating Supply Voltage (V)
32
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Hysteresis
10%
Body Material
Stainless Steel
Body Style
Barrel
Shielding
UnShielded
Terminal Type
Pre-Wire
Mounting
Panel
Package Height
13
Package Width
15
Package Length
40
PCB changed
3
Pin Count
3
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
9 주
Price:
$85.66
1+
$85.66
5+
$84.80
10+
$83.96
25+
$83.12
50+
$82.29
100+
$81.46
250+
$80.65
500+
$79.84
1000+
$79.04