Proximity Sensors
E2E-X5E1 - Omron
Video Transcript
Omron
E2E-X5E1
Proximity Sensors
Proximity Sensor Inductive NO NPN 5mm 10V to 40VDC 4-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Type
Inductive
Module/IC Classification
Module
Switching Mode
NO
Sensing Distance (mm)
5
Sensing Distance Range (mm)
2 to 7
Response Frequency (Hz)
600
Output Type
NPN
DC Supply Voltage (V)
10 to 40
Typical Operating Supply Voltage (V)
12|15|18|24
Maximum Operating Supply Voltage (V)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Hysteresis
10%
Body Material
Nickel Plated Brass
Body Style
Barrel
Shielding
Shielded
Terminal Type
3-Wire
Diameter
29
Mounting
Panel
Package Length
53
PCB changed
4
Pin Count
4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
24 주
Price:
$94.77
1+
$94.77
5+
$93.82
10+
$92.88