CHEMICONE36D451HPN222MDA5M
Cap Aluminum Lytic 2200uF 450V 20% (63.5 X 105mm) Screw 0.1145 Ohm 6.86A 2000h 85°C
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.85 | |
Automotive | No |
PPAP | No |
Choose this electrolytic E36D451HPN222MDA5M aluminum capacitor from United Chemi-con for its relatively high ESR. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 5000@5Min μA. It has a tolerance of 20%. Its capacitance value is 2200uF. The E36D451HPN222MDA5M aluminum electrolytic capacitor has a screw terminal termination style. This product is 105 mm tall with a diameter of 63.5 mm.