입/ 출력 커넥터
Connector USB
E8124-015-01 - Pulse Electronics
Video Transcript
Pulse Electronics
E8124-015-01
Connector USB
Conn USB 3.1 Type C RCP 24 POS Solder RA SMD/Thru-Hole 24 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
8536.69.80.00
Automotive
No
PPAP
No
Type
USB 3.1 Type C
Gender
RCP
Number of Terminals
24
Number of Contacts
24
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Product Length (mm)
46
Product Depth (mm)
9.1
Mounting
Surface Mount/Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 5500
Minimum 5500
Quote
Ships from:
미국
Manufacturer Lead Time:
12 주
Price: