Signal Relays
EA2-5TNU - KEMET Corporation
Video Transcript
KEMET Corporation
EA2-5TNU
Signal Relays
Signal Relay 5VDC 1A DPDT(14.2x9.2x5.4)mm THT
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Unconfirmed
미국 세관 상품 코드
8536.49.00.50
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
5
Coil Current (mA)
28.09
Coil Resistance (Ohm)
178
Maximum Pick-Up Voltage
3.75VDC
Minimum Dropout Voltage
3.75VDC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
220
Maximum Switching Current (A)
1
Operate Time (ms)
2
Release Time (ms)
1
Relay Construction
Latching Double Coil
Contact Material
Silver/Gold
Maximum Switching Power
30W|62.5VA
Termination Style
PC Pin
Number of Terminals
10
Seal
Sealed
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
DIP
Product Weight (g)
1.5
Product Length (mm)
14.2
Product Depth (mm)
9.2
Product Height (mm)
5.4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 3600
Quote
Ships from:
미국
Manufacturer Lead Time:
18 주
Price: