유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.49.70.40 |
Automotive | No |
PPAP | No |
Type | Chip |
Phototransistor Type | Phototransistor |
Lens Shape Type | Circular |
Lens Color | Water Clear |
Polarity | NPN |
Viewing Orientation | Side View |
Peak Wavelength (nm) | 940 |
Maximum Rise Time (ns) | 15000 |
Maximum Fall Time (ns) | 15000 |
Maximum Collector Current (mA) | 40 |
Maximum Dark Current (nA) | 100 |
Maximum Emitter-Collector Voltage (V) | 5 |
Maximum Collector-Emitter Voltage (V) | 30 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.4 |
Maximum Power Dissipation (mW) | 75 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bag |
Mounting | Through Hole |
Package Height | 4.5 |
Package Width | 2.5 |
Package Length | 4.6 |
PCB changed | 2 |
Pin Count | 2 |