Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
6.8uF | |
20% | |
16VDC | |
0.07 | |
Standard | |
1 | |
2000 | |
Polar | |
Flat | |
Surface Mount | |
N/R | |
N/R | |
2 | |
7.3 X 4.3 X 1.9 | |
-40 | |
105 | |
Tape and Reel | |
N/R | |
N/A | |
7.3 | |
4.3 | |
1.9 | |
N/R |
If you need a device that can support a change in the load of a circuit, the ECASD41C685M070K00 conductive polymer aluminum solid capacitor from Murata is the component you need. It can withstand a voltage of 16 VDC. It has 2 terminals. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep.