Oscillators
Through Hole Crystal Oscillators
ECS-2100AX-500 - ECS Inc International
Video Transcript
ECS Inc International
ECS-2100AX-500
TH Crystal Oscillators
Oscillator XO 50MHz ±100ppm 50pF HCMOS/TTL 55% 5V 4-Pin Thru-Hole Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
NRND
미국 세관 상품 코드
8542.39.00.60
SVHC
Yes
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
50
Frequency Stability (ppm)
±100
Load Capacitance (pF)
50
Maximum Symmetry (%)
55
Output Level
HCMOS|TTL
Minimum Operating Supply Voltage (V)
4.75
Maximum Operating Supply Voltage (V)
5.25
Typical Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Through Hole
Package Height
4.5(Max)
Package Width
13.2(Max)
Package Length
13.2(Max)
PCB changed
4
Pin Count
4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Date Code:
1752+
Manufacturer Lead Time:
32 주
Country Of origin:
한국
Price:
$1.772
1000+
$1.772
2520+
$1.719
5000+
$1.661