ECS Inc InternationalECS-260-8-36Q-CWY-TRCrystals
Crystal 26MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 60Ohm 4-Pin Mini-SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Crystal | |
26 | |
±10 | |
±15 | |
±5 (1st) | |
8 | |
60 | |
Fundamental | |
-30 | |
85 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.5 |
Package Width | 2 |
Package Length | 2.5 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Mini-SMD |
4 |