ECS Inc InternationalECS-300-12-33Q-DS-TRCrystals
Crystal 30MHz ±30ppm (Tol) ±100ppm (Stability) 12pF FUND 40Ohm 4-Pin Mini-SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Crystal | |
30 | |
±30 | |
±100 | |
±5 (1st) | |
12 | |
40 | |
Fundamental | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Mini-SMD |
4 |