미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | NRND |
미국 세관 상품 코드 | EA |
Automotive | No |
PPAP | No |
Type | Programmable Crystal Oscillator |
Standard Frequency (MHz) | 50 |
Frequency Stability (ppm) | ±100 |
Load Capacitance (pF) | 30 |
Maximum Symmetry (%) | 60 |
Output Level | HCMOS |
Minimum Operating Supply Voltage (V) | 2.97 |
Maximum Operating Supply Voltage (V) | 3.63 |
Typical Operating Supply Voltage (V) | 3.3 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Mounting | Through Hole |
Package Height | 5(Max) |
Package Width | 12.9(Max) |
Package Length | 20.7(Max) |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
Pin Count | 4 |