50% Off
PanasonicECW-FG2J105KACapacitor Film
Cap Film 1uF 630V PP 10%( 31.5 X 9.5 X 18mm) Radial 27.5mm 0.0208 Ohm 110°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | Yes |
PPAP | Unknown |
1uF | |
10% | |
630VDC | |
0.0208 | |
PP | |
High Moisture Resistance|High Safety|High Temperature Load Test|High Thermal Shock Resistance | |
Through Hole | |
Radial | |
27.5 | |
31.5 X 9.5 X 18 | |
N/R | |
Straight | |
-40 | |
110 | |
Bulk | |
N/R | |
31.5 | |
9.5 | |
18 | |
N/A | |
1 | |
4 | |
N/R | |
±0.5 | |
±0.5 | |
±0.5 | |
18 |
EDA / CAD Models |