유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
미국 세관 상품 코드 | 8542.32.00.36 |
Automotive | No |
PPAP | No |
DRAM Type | Mobile LPDDR2 SDRAM |
Chip Density (bit) | 16G |
Organization | 512Mx32 |
Number of Internal Banks | 8 |
Number of Words per Bank | 64M |
Number of Bits/Word (bit) | 32 |
Data Bus Width (bit) | 32 |
Maximum Clock Rate (MHz) | 533 |
Address Bus Width (bit) | 14 |
Interface Type | HSUL |
Minimum Operating Supply Voltage (V) | 1.14|1.7 |
Typical Operating Supply Voltage (V) | 1.2|1.8 |
Maximum Operating Supply Voltage (V) | 1.3|1.95 |
Operating Current (mA) | 160 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Number of I/O Lines (bit) | 32 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.65 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 168 |
Standard Package Name | BGA |
Supplier Package | FBGA |
Pin Count | 168 |
Lead Shape | Ball |