์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | Shrouded Header (4 Sides) |
Gender | HDR |
Number of Contacts | 20 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 5 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 15 |
Maximum Voltage Rating | 300V |
Minimum Operating Temperature (ยฐC) | -30 |
Maximum Operating Temperature (ยฐC) | 105 |
Product Length (mm) | 101.2 |
Product Depth (mm) | 12 |
Product Height (mm) | 7.9 |
Mounting | Through Hole |