PanasonicEEFCS1E150RCapacitor Aluminum Polymer
Cap Aluminum Polymer 15uF 25VDC 20%( 7.3 X 4.3 X 1.1mm) SMD 0.04 Ohm 3.2A 2000h 105°C T/R
Compliant | |
EAR99 | |
NRND | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Add Panasonic's EEF-CS1E150R conductive polymer aluminum solid capacitors within your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 25 VDC. It has 2 terminals. This product is 7.3 mm long, 1.1 mm tall and 4.3 mm deep. Its leakage current is 112.5@2Min μA. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -40 °C and a maximum of 105 °C.
EDA / CAD Models |